Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK705512R0000Copy
Manufacturer Standard Lead Time17 weeks
Order Code3464181
Product RangeSNK Series
Also Known AsZK2.5-L-L-PE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.520 (CNY102.2876) |
| 10+ | CNY64.260 (CNY72.6138) |
| 100+ | CNY48.810 (CNY55.1553) |
| 250+ | CNY45.140 (CNY51.0082) |
| 500+ | CNY43.040 (CNY48.6352) |
| 1000+ | CNY41.410 (CNY46.7933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.52 (CNY102.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK705512R0000Copy
Manufacturer Standard Lead Time17 weeks
Order Code3464181
Product RangeSNK Series
Also Known AsZK2.5-L-L-PE
Technical Datasheet
No. of Positions6Ways
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current22A
Rated Voltage500V
No. of Levels3
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
6Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
SNK Series
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
22A
No. of Levels
3
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02138
