Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK705214R0000Copy
Manufacturer Standard Lead Time18 weeks
Order Code3464175
Product RangeSNK Series
Also Known AsZK2.5-D-CH-DU
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.160 (CNY88.3208) |
| 10+ | CNY68.400 (CNY77.292) |
| 100+ | CNY56.660 (CNY64.0258) |
| 250+ | CNY55.530 (CNY62.7489) |
| 500+ | CNY54.400 (CNY61.472) |
| 1000+ | CNY53.270 (CNY60.1951) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.16 (CNY88.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK705214R0000Copy
Manufacturer Standard Lead Time18 weeks
Order Code3464175
Product RangeSNK Series
Also Known AsZK2.5-D-CH-DU
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min-
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage800V
No. of Levels2
Product RangeSNK Series
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
SNK Series
Wire Size AWG Min
-
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
2
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097522
