Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK705213R0000Copy
Manufacturer Standard Lead Time14 weeks
Order Code3464162
Product RangeSNK Series
Also Known AsZK2.5-D-CH-UD
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.630 (CNY104.6719) |
| 10+ | CNY65.820 (CNY74.3766) |
| 100+ | CNY50.190 (CNY56.7147) |
| 250+ | CNY46.500 (CNY52.545) |
| 500+ | CNY44.380 (CNY50.1494) |
| 1000+ | CNY42.730 (CNY48.2849) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.63 (CNY104.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK705213R0000Copy
Manufacturer Standard Lead Time14 weeks
Order Code3464162
Product RangeSNK Series
Also Known AsZK2.5-D-CH-UD
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min-
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage800V
No. of Levels2
Product RangeSNK Series
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
SNK Series
Wire Size AWG Min
-
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
2
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699
