Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK506315R0000Copy
Manufacturer Standard Lead Time37 weeks
Order Code3464116
Product RangeSNK Series
Also Known AsZS6-S
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.490 (CNY71.7437) |
| 10+ | CNY45.000 (CNY50.850) |
| 100+ | CNY33.720 (CNY38.1036) |
| 250+ | CNY30.990 (CNY35.0187) |
| 500+ | CNY29.430 (CNY33.2559) |
| 1000+ | CNY28.200 (CNY31.866) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.49 (CNY71.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNK506315R0000Copy
Manufacturer Standard Lead Time37 weeks
Order Code3464116
Product RangeSNK Series
Also Known AsZS6-S
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min-
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current25A
Rated Voltage500V
No. of Levels1
Product RangeSNK Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
SNK Series
Wire Size AWG Min
-
Conductor Area CSA
4mm²
Rated Current
25A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0086
