Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK505215R0000Copy
Manufacturer Standard Lead Time14 weeks
Order Code3464187
Product RangeSNK Series
Also Known AsZS4-D-CH-DU
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.690 (CNY109.2597) |
| 10+ | CNY68.700 (CNY77.631) |
| 25+ | CNY60.890 (CNY68.8057) |
| 100+ | CNY59.580 (CNY67.3254) |
| 250+ | CNY58.260 (CNY65.8338) |
| 500+ | CNY56.940 (CNY64.3422) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.69 (CNY109.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNK505215R0000Copy
Manufacturer Standard Lead Time14 weeks
Order Code3464187
Product RangeSNK Series
Also Known AsZS4-D-CH-DU
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current29A
Rated Voltage800V
No. of Levels2
Product RangeSNK Series
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
SNK Series
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
29A
No. of Levels
2
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0153
