Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG623007R0000Copy
Order Code4204136
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.350 (CNY160.8555) |
| 10+ | CNY124.560 (CNY140.7528) |
| 25+ | CNY103.200 (CNY116.616) |
| 100+ | CNY92.530 (CNY104.5589) |
| 250+ | CNY85.410 (CNY96.5133) |
| 500+ | CNY83.710 (CNY94.5923) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.35 (CNY160.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNG623007R0000Copy
Order Code4204136
Technical Datasheet
Thread Size-
Cable Diameter Min9mm
Cable Diameter Max13mm
Cable Gland MaterialBrass
Gland Colour-
IP / NEMA RatingIP68
SVHCLead (04-Feb-2026)
Technical Specifications
Thread Size
-
Cable Diameter Max
13mm
Gland Colour
-
SVHC
Lead (04-Feb-2026)
Cable Diameter Min
9mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
