Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG613005R0000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4695631
Your Part Number
585 In Stock
Need more?
585 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.470 (CNY42.3411) |
| 10+ | CNY31.800 (CNY35.934) |
| 100+ | CNY27.020 (CNY30.5326) |
| 250+ | CNY25.340 (CNY28.6342) |
| 500+ | CNY24.120 (CNY27.2556) |
| 1000+ | CNY22.980 (CNY25.9674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.47 (CNY42.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG613005R0000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4695631
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min5mm
Cable Diameter Max10mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product Range-
SVHCLead
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
10mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
5mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0378
