Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG601162R0000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4695622
Your Part Number
404 In Stock
Need more?
404 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.390 (CNY7.2207) |
| 10+ | CNY5.450 (CNY6.1585) |
| 25+ | CNY5.130 (CNY5.7969) |
| 50+ | CNY4.790 (CNY5.4127) |
| 100+ | CNY4.660 (CNY5.2658) |
| 500+ | CNY4.050 (CNY4.5765) |
| 1000+ | CNY3.870 (CNY4.3731) |
| 2500+ | CNY3.650 (CNY4.1245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.39 (CNY7.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG601162R0000Copy
Manufacturer Standard Lead Time3 weeks
Order Code4695622
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min6mm
Cable Diameter Max12mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
12mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
6mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
