Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG601036R0000Copy
Manufacturer Standard Lead Time2 weeks
Order Code4695617
Your Part Number
1,385 In Stock
Need more?
1,385 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.000 (CNY3.390) |
| 10+ | CNY2.590 (CNY2.9267) |
| 25+ | CNY2.430 (CNY2.7459) |
| 50+ | CNY2.320 (CNY2.6216) |
| 100+ | CNY2.210 (CNY2.4973) |
| 250+ | CNY2.090 (CNY2.3617) |
| 500+ | CNY1.990 (CNY2.2487) |
| 1000+ | CNY1.930 (CNY2.1809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.00 (CNY3.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ENTRELEC
Manufacturer Part No1SNG601036R0000Copy
Manufacturer Standard Lead Time2 weeks
Order Code4695617
Technical Datasheet
Thread SizeM16 x 1.5
Cable Diameter Min4mm
Cable Diameter Max8mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP68
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
M16 x 1.5
Cable Diameter Max
8mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
4mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00663
