Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA205778R2100Copy
Order Code2775751
Product RangeSNA Series
Also Known AsBJS55
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY391.560 (CNY442.4628) |
| 5+ | CNY342.610 (CNY387.1493) |
| 10+ | CNY335.760 (CNY379.4088) |
| 25+ | CNY328.910 (CNY371.6683) |
| 50+ | CNY322.060 (CNY363.9278) |
| 100+ | CNY315.210 (CNY356.1873) |
Price for:Each
Minimum: 1
Multiple: 1
CNY391.56 (CNY442.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA205778R2100Copy
Order Code2775751
Product RangeSNA Series
Also Known AsBJS55
Technical Datasheet
Accessory TypeJumper Bar
For Use WithTerminal Blocks
No. of Positions2Ways
Pitch Spacing55mm
Product RangeSNA Series
Technical Specifications
Accessory Type
Jumper Bar
No. of Positions
2Ways
Product Range
SNA Series
For Use With
Terminal Blocks
Pitch Spacing
55mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158
