Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoUTC30-AAD1CDABAA1ABAAAS9Y+RBSASPSTS1TATSCopy
Manufacturer Standard Lead Time9 weeks
Order Code4928038
Product RangeCeracore UTC30 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,593.000 (CNY1,800.090) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,593.00 (CNY1,800.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoUTC30-AAD1CDABAA1ABAAAS9Y+RBSASPSTS1TATSCopy
Manufacturer Standard Lead Time9 weeks
Order Code4928038
Product RangeCeracore UTC30 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeFemale Threaded
Operating Pressure Min-100mbar
Operating Pressure Max100mbar
Pressure Port SizeM10 x 1
Transducer Connection / Termination2x5 Pin Female Header Connector
Supply Voltage Min2.9VDC
Supply Voltage Max5.5VDC
Media TypeGas, Liquid
Output InterfaceSPI, UART
Sensor Output TypeDigital, Ratiometric
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeCeracore UTC30 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-100mbar
Pressure Port Size
M10 x 1
Supply Voltage Min
2.9VDC
Media Type
Gas, Liquid
Sensor Output Type
Digital, Ratiometric
Operating Temperature Min
-20°C
Product Range
Ceracore UTC30 Series
Pressure Port Type
Female Threaded
Operating Pressure Max
100mbar
Transducer Connection / Termination
2x5 Pin Female Header Connector
Supply Voltage Max
5.5VDC
Output Interface
SPI, UART
Housing Material
316L Stainless Steel
Operating Temperature Max
80°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
