Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoUSC30-AAD1PDBBAASAA+RBSASPSTS1TATSTTCopy
Manufacturer Standard Lead Time9 weeks
Order Code4909490
Product RangeCeracore USC30 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,327.510 (CNY1,500.0863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,327.51 (CNY1,500.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoUSC30-AAD1PDBBAASAA+RBSASPSTS1TATSTTCopy
Manufacturer Standard Lead Time9 weeks
Order Code4909490
Product RangeCeracore USC30 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port Type-
Operating Pressure Min-1bar
Operating Pressure Max10bar
Pressure Port Size-
Transducer Connection / Termination2x5 Pin Female Header Connector
Supply Voltage Min2.9VDC
Supply Voltage Max5.5VDC
Media TypeLiquid, Gas
Output InterfaceSPI, UART
Sensor Output TypeDigital, Ratiometric
Housing Material-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCeracore USC30 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-1bar
Pressure Port Size
-
Supply Voltage Min
2.9VDC
Media Type
Liquid, Gas
Sensor Output Type
Digital, Ratiometric
Operating Temperature Min
-40°C
Product Range
Ceracore USC30 Series
Pressure Port Type
-
Operating Pressure Max
10bar
Transducer Connection / Termination
2x5 Pin Female Header Connector
Supply Voltage Max
5.5VDC
Output Interface
SPI, UART
Housing Material
-
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
