Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMR31-A1AABBAC1AAACopy
Manufacturer Standard Lead Time9 weeks
Order Code4570343
Product RangeTMR31 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,691.950 (CNY1,911.9035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,691.95 (CNY1,911.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMR31-A1AABBAC1AAACopy
Manufacturer Standard Lead Time9 weeks
Order Code4570343
Product RangeTMR31 Series
Technical Datasheet
Thermometer TypePt100
Sensing Temperature Min0°C
Sensing Temperature Max100°C
Product RangeTMR31 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
This product comes with 5-year warranty.
Technical Specifications
Thermometer Type
Pt100
Sensing Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
Sensing Temperature Min
0°C
Product Range
TMR31 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
