Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoRNB22-URACopy
Manufacturer Standard Lead Time10 weeks
Order Code4354778
Product RangeRNB22 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,057.760 (CNY1,195.2688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,057.76 (CNY1,195.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRNB22-URACopy
Manufacturer Standard Lead Time10 weeks
Order Code4354778
Product RangeRNB22 Series
Technical Datasheet
Power Supply ApplicationsITE & Laboratory Equipment
No. of Outputs1 Output
Output Power Max100W
Output Voltage - Output 124VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeAdjustable
Product RangeRNB22 Series
SVHCTo Be Advised
Product Overview
RNB22-URA is a compact, high-efficiency primary switch mode power supply for DIN rail interface systems. It delivers a reliable, single-phase, 24VDC/2.5A output and runs on a wide-range input from 100 to 240VAC/110 to 250VDC, with a dynamic and static boost of 5A and 3.125A respectively. When run in parallel with the RNF22 error message module, the RNB22 provides redundancy, increased capacity, as well as function monitoring to report critical operating states before errors occur.
- Non-hazardous area + UK marking approval, screw terminal electrical connection
- High-efficiency 24VDC/2.5A power supply with low power dissipation
- Parallel mode with RNF22 for redundancy, transient surge protection
- Suited for decentralized applications or remote cabinets
- Compact housing efficient use of space in control cabinets
- Low heat dissipation, no lateral clearance required
- Safe and reliable, single-phase output in the power range up to 100W
- Smart system function monitoring for fault prevention for high system availability
- Powerful reserve capacity for lower power ranges, -25 to 70°C ambient temperature range
- Tool-free installation, suited for vertical or horizontal mounting
Notes
This product comes with 5-year warranty.
Technical Specifications
Power Supply Applications
ITE & Laboratory Equipment
Output Power Max
100W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
100V AC to 240V AC
Product Range
RNB22 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044085
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
