
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,793.850 (CNY3,157.0505) |
| 5+ | CNY2,702.260 (CNY3,053.5538) |
| 10+ | CNY2,648.220 (CNY2,992.4886) |
| 25+ | CNY2,594.170 (CNY2,931.4121) |
| 50+ | CNY2,540.130 (CNY2,870.3469) |
Product Information
Product Overview
PMP21-AA1U2PBWJJ is a Cerabar PMP21 series, pressure transducer. This pressure transducer is for the measurement of absolute and gauge pressure in gases, vapours, liquids and dust. The Cerabar can be used internationally thanks to a wide range of approvals and process connections. It is a price-attractive and very compact pressure transmitter. The PMP21 is designed to withstand harsh conditions in the process industry with ingress protection grades up to IP68 and high-quality materials like 316L. It can be used in most areas as it offers various certifications like hazardous areas or marine certificates. It features easy and time-saving installation and setup within the plant due to very compact construction and customizable measuring ranges.
- High reproducibility and long-term stability, reference accuracy up to 0.3%
- Ambient temperature range from -40°C to +85°C
- Housing and process isolating diaphragm made of 316L, DNV/GL/ABS/LR/RINA marine approval
- Cost-effective pressure transducer, piezoresistive sensor with metallic measuring diaphragm
- Supply voltage range from 10V to 30VDC, long term stability is 0.2% of URL/year
- EN 10204-3.1 final inspection report cleaned from oil and grease
- Non-hazardous area approval, 4 to 20mA output current
- Valve plug ISO4400 M16, IP65 NEMA Type 4X enclosure (electrical connection)
- 10bar/1MPa/150psi abs, overload: 40bar/4MPa/600psi (sensor range)
- Thread ISO228 G1/2 DIN3852, shape E, 316L, flush mount (process connection)
Notes
This product comes with 5-year warranty.
Technical Specifications
Absolute, Gauge
Current
Absolute, Gauge
10bar
G1/2
26mA
30VDC
-
316L Stainless Steel
85°C
To Be Advised
BSPP Male
0bar
30VDC
G1/2A
4 Pin M16 Connector
10VDC
Dust, Gas, Liquid, Vapor
Analogue
-40°C
Cerabar PMP21 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
