
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,141.490 (CNY2,419.8837) |
| 5+ | CNY2,071.280 (CNY2,340.5464) |
| 10+ | CNY2,029.860 (CNY2,293.7418) |
| 25+ | CNY1,988.430 (CNY2,246.9259) |
| 50+ | CNY1,947.010 (CNY2,200.1213) |
Product Information
Product Overview
PMP11-AA1U1PBWBJ is a Cerabar PMP11 series, pressure transducer. This pressure transducer is used for the measurement of absolute and gauge pressure in gases, vapours, liquids and dust. The Cerabar can be used thanks to a wide range of approvals and process connections internationally. It is the most price-attractive compact pressure transmitter in its segment. The PMP11 is designed to withstand the conditions in the process industry with the use of high-quality materials like 316L. It can be used for standard applications in the process industry. It features easy and time-saving installation and setup within the plant due to very compact construction and customizable measuring ranges.
- High reproducibility and long-term stability, reference accuracy up to 0.3%
- Housing and process isolating diaphragm made of 316L
- Turn down up to 5:1
- Reference accuracy is 0.5%, long term stability is 0.2% of URL/year
- Cost-effective pressure transducer, piezoresistive sensor with metallic measuring diaphragm
- Non-hazardous area approval, 4-20mA output current
- Valve plug ISO4400 M16, IP65 NEMA Type 4X enclosure (electrical connection)
- 10bar/1MPa/150psi gauge, overload: 40bar/4MPa/600psi (sensor range)
- Thread ISO228 G1/2 EN837, 316L (process connection)
- Ambient temperature range from -40°C to +70°C
Notes
This product comes with 5-year warranty.
Technical Specifications
Gauge
BSPP Male
Gauge
10bar
G1/2
26mA
30VDC
-
316L Stainless Steel
70°C
To Be Advised
Current / Voltage
-1bar
30VDC
G1/2A
4 Pin M16 Connector
10VDC
Dust, Gas, Liquid, Vapor
Analogue
-40°C
Cerabar PMP11 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
