
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,184.030 (CNY2,467.9539) |
| 5+ | CNY2,112.420 (CNY2,387.0346) |
| 10+ | CNY2,070.180 (CNY2,339.3034) |
| 25+ | CNY2,027.930 (CNY2,291.5609) |
| 50+ | CNY1,985.680 (CNY2,243.8184) |
| 100+ | CNY1,943.430 (CNY2,196.0759) |
Product Information
Product Overview
PMC11-AA1U1NBWBJA is a Cerabar PMC11 series, pressure transducer for the measurement of absolute and gauge pressure in gases, vapours, liquids and dust. The Cerabar can be used internationally thanks to a wide range of approvals and process connections. It is the most price-attractive compact pressure transmitter in its segment. It features a capacitive, oil-free ceramic sensor. The PMC11 is designed for standard applications in the process industry and to withstand the conditions with the use of high-quality materials like 316L and 99.9% Al₂O₃. It features a capacitive oil-free measuring cell with high abrasion resistance and 100% test coverage during production guaranteeing long process availability.
- Non-hazardous area approval, 4 to 20mA output current
- Valve plug ISO4400 M16, IP65 NEMA Type 4X enclosure (electrical connection)
- 6bar/600kPa/90psi gauge, overload: 40bar/4MPa/600psi (sensor range)
- Thread ISO228 G1/2 EN837, 316L (process connection), FKM seal
- High reproducibility and long-term stability, reference accuracy up to 0.3%
- Housing and process isolating diaphragm made of 316L
- Process pressure range from 400mbar to +40bar (6 to 600psi)
- 0.2% of URL/year long term stability
- Cost effective pressure transducer, capacitive sensor with ceramics measuring diaphragm
- Ambient temperature range from -40°C to +70°C
Notes
This product comes with 5-year warranty.
Technical Specifications
Gauge
Current / Voltage
-1bar
30VDC
G1/2
4 Pin M16 Connector
30VDC
-
316L Stainless Steel
70°C
To Be Advised
BSPP Male
Gauge
6bar
G1/2A
26mA
10VDC
Dust, Gas, Liquid, Vapor
Analogue
-40°C
Cerabar PMC11 Series
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
