Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTW325-A2A1ACopy
Manufacturer Standard Lead Time10 weeks
Order Code4354630
Product RangeNivotester FTW325 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,645.120 (CNY1,858.9856) |
| 5+ | CNY1,591.170 (CNY1,798.0221) |
| 10+ | CNY1,559.350 (CNY1,762.0655) |
| 25+ | CNY1,527.530 (CNY1,726.1089) |
| 50+ | CNY1,495.700 (CNY1,690.141) |
| 100+ | CNY1,463.880 (CNY1,654.1844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,645.12 (CNY1,858.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTW325-A2A1ACopy
Manufacturer Standard Lead Time10 weeks
Order Code4354630
Product RangeNivotester FTW325 Series
Technical Datasheet
Current Rating60mA
Level Switch TypePoint Level Switch
Media TypeConductive Fluid
Process Connection Type-
Operating Pressure Max-
Housing MaterialPC (Polycarbonate)
Switch OutputSPDT
Electrical ConnectionCable
Supply Voltage Min85VAC
Supply Voltage Max253VAC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeNivotester FTW325 Series
SVHCTo Be Advised
Product Overview
FTW325-A2A1A is a Nivotester FTW325 point level switch with intrinsically safe signal circuit for connection to a conductive sensor. It has a compact housing for easy series mounting on a standard DIN rail in the cabinet.
- Cable monitoring up to sensor
- Compact housing for easy series mounting on standard DIN rail in the cabinet
- Adjustable sensitivity range
Technical Specifications
Current Rating
60mA
Media Type
Conductive Fluid
Operating Pressure Max
-
Switch Output
SPDT
Supply Voltage Min
85VAC
Operating Temperature Min
-20°C
Product Range
Nivotester FTW325 Series
Level Switch Type
Point Level Switch
Process Connection Type
-
Housing Material
PC (Polycarbonate)
Electrical Connection
Cable
Supply Voltage Max
253VAC
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
