Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTE20-AA13AB41Copy
Manufacturer Standard Lead Time10 weeks
Order Code4378459
Product RangeSoliswitch FTE20 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,308.090 (CNY2,608.1417) |
| 5+ | CNY2,232.420 (CNY2,522.6346) |
| 10+ | CNY2,187.780 (CNY2,472.1914) |
| 25+ | CNY2,143.130 (CNY2,421.7369) |
| 50+ | CNY2,098.480 (CNY2,371.2824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,308.09 (CNY2,608.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTE20-AA13AB41Copy
Manufacturer Standard Lead Time10 weeks
Order Code4378459
Product RangeSoliswitch FTE20 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeSolid
Process Connection TypeG1-1/2
Operating Pressure Max1.5bar
Housing MaterialPC (Polycarbonate)
Switch OutputSPDT
Electrical Connection-
Supply Voltage Min24VAC
Supply Voltage Max230VAC
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeSoliswitch FTE20 Series
SVHCTo Be Advised
Product Overview
FTE20-AA13AB41 is a paddle switch for point level detection in bulk materials. Its robust polymer housing and compact design makes it an ideal sensor for full, empty and demand alarm in applications with bulk solids. The optimized polymers make the unit outstandingly robust and therefore suitable for use in dust explosive areas according the latest standards.
- Safety comes first - overfill prevention with an automatic rotation monitoring system
- Optical rotation control for a fast and easy check either for installation or for trouble shooting
- Extremely robust polymer housing with the latest dust Ex certification for ATEX, FM and CSA
- Adjustment to weight of solids without the need for tools
- Cost savings over the whole life cycle, fast order process due to E-direct
- Quick installation, best price performance ratio in the market
- Fast trouble shooting concept without the need of demounting
- Maximum 3.5VA power consumption
- Ambient temperature range from –20 to 60°C
- IP66 degree of protection, polycarbonate housing
Notes
This product comes with 5-year warranty.
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
G1-1/2
Housing Material
PC (Polycarbonate)
Electrical Connection
-
Supply Voltage Max
230VAC
Operating Temperature Max
80°C
SVHC
To Be Advised
Media Type
Solid
Operating Pressure Max
1.5bar
Switch Output
SPDT
Supply Voltage Min
24VAC
Operating Temperature Min
-20°C
Product Range
Soliswitch FTE20 Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1
