Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTC260-AA4D1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4378446
Product RangeMinicap FTC260 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,921.490 (CNY3,301.2837) |
| 5+ | CNY2,825.710 (CNY3,193.0523) |
| 10+ | CNY2,769.200 (CNY3,129.196) |
| 25+ | CNY2,712.690 (CNY3,065.3397) |
| 50+ | CNY2,656.170 (CNY3,001.4721) |
| 100+ | CNY2,599.660 (CNY2,937.6158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,921.49 (CNY3,301.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTC260-AA4D1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4378446
Product RangeMinicap FTC260 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeLiquid, Solid
Process Connection TypeR1
Operating Pressure Max25bar
Housing MaterialPolyester
Switch OutputSPDT
Electrical Connection-
Supply Voltage Min20VAC
Supply Voltage Max253VAC
Operating Temperature Min-40°C
Operating Temperature Max120°C
Product RangeMinicap FTC260 Series
SVHCTo Be Advised
Product Overview
FTC260-AA4D1 is a capacitance point level detection minicap. It is a simple and cost-effective rod probe for point level detection in bulk solids, particularly suited to applications involving aggressive media and heavy build-up. It is designed for point level detection of light bulk solids.
- Non-hazardous area approval, thread EN10226 R1, PPS process connection
- Relay 20 to 253VAC/20 to 55VDC switch output, FF14 polyester IP66 / gland M20 housing/cable entry
- Simple mounting and commissioning without calibration
- Mechanical safety, cost-efficiency and long operating life due to no wearing parts
- High operational safety and reliability due to active build-up compensation
- εr ≥ 1.6 measuring range, 0.5s switching delay when free or covered
- Protection class to EN 61010-1 (class II)
- PNP transistor output relay output (potential-free change-over contact / SPDT) communication
- Process pressure range from -14.5 to +360psi, aluminium housing material
- Ambient temperature range from -40°C to +70°C
Notes
This product comes with 5-year warranty.
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
R1
Housing Material
Polyester
Electrical Connection
-
Supply Voltage Max
253VAC
Operating Temperature Max
120°C
SVHC
To Be Advised
Media Type
Liquid, Solid
Operating Pressure Max
25bar
Switch Output
SPDT
Supply Voltage Min
20VAC
Operating Temperature Min
-40°C
Product Range
Minicap FTC260 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62
