
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,274.100 (CNY7,089.733) |
| 5+ | CNY6,148.620 (CNY6,947.9406) |
| 10+ | CNY6,023.140 (CNY6,806.1482) |
| 25+ | CNY5,897.660 (CNY6,664.3558) |
| 50+ | CNY5,772.180 (CNY6,522.5634) |
Product Information
Product Overview
DMA25-AAACA1 is a Picomag Inline electromagnetic flowmeter. Picomag Inline is the economical magmeter for many applications in secondary circuits with conductive liquids in all industries. End customers, skid builders, equipment manufacturers and system integrators value the space-saving Picomag Inline for its flexible installation capabilities. Additionally, its future-oriented, intuitive operation via the SmartBlue app on every Bluetooth-enabled smartphone or tablet ensures fast, secure and simple commissioning. The bidirectional measuring principle is virtually independent of pressure, density, temperature and viscosity. Ideal for process quality control and monitoring due to temperature and conductivity measurement in utilities.
- Time-saving, easy configuration even in places difficult to reach – secure Bluetooth connection
- Fewer measuring points necessary – simultaneous flow, conductivity and temperature measurement
- Cost-efficient specialist for use in tight spaces e.g. skids – sensor and transmitter in one housing
- Quick offline configuration check – unique, comfortable knock functionality
- Instant local process monitoring – large, user-friendly display of all measurement activities
- Flexible integration into all fieldbus systems – plug-and-play device with IO-Link
- High shock and vibration resistance, empty pipe detection
- IP65/67 degree of protection, IO-Link and various I/Os for all line-sizes
- 1.4" TFT colour display with backlight
- Ambient temperature range from -10 to 60°C
Notes
This product comes with 5-year warranty.
Technical Specifications
Electromagnetic Flowmeter
150l/min
16bar
30V
Conductive Fluid
BSPP
Thread Mount
60°C
No SVHC (27-Jun-2024)
0.2l/min
-
18V
0.8%
1"
-
-10°C
Picomag Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
