
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,823.180 (CNY4,320.1934) |
| 10+ | CNY3,542.030 (CNY4,002.4939) |
| 20+ | CNY3,471.160 (CNY3,922.4108) |
Product Information
Product Overview
50755 is an ESD glove test fixture designed to be used with the Combo Tester X3, Combo Tester X3+, and SmartLog Pro® 2 to test operators that wear ESD gloves or finger cots per compliance verification required by ESD TR53. The Test Fixture is made with a stainless steel electrode that creates a larger test surface area allowing the path-to-ground of the operator wearing gloves or finger cots to be measured. An infrared sensor activates the ESD Glove Test Fixture when the operator grips the electrode and overrides the test switch on the personnel tester. ESD Control Programs which include measures to prevent Charge Device Model (CDM) ESD damage will often require the use of finger cots or Static Dissipative Gloves. Operators handling ESD sensitive items wearing gloves or finger cots should be tested using a wrist strap or footwear tester while wearing the gloves or finger cots. The test is in accordance with Compliance Verification ESD TR53.
- Operating voltage of 12V DC
- Operating Temperature 41 to 85°F (5 to 30°C)
- 2 ft. (610 mm) communication cable
- Dimension is 8.3" L x 4.0" W x 3.2" H (210 mm x 102 mm x 81 mm)
Contents
1 x ESD glove test fixture, 1 x communication cable, 2 x mounting screws.
Technical Specifications
ESD Glove Test Fixture
-
Combo Tester X3, Combo Tester X3 Plus, SmartLog Pro Testers
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
