Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELMA
Manufacturer Part No020-2320Copy
Manufacturer Standard Lead Time16 weeks
Order Code1209752
Your Part Number
448 In Stock
Need more?
448 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.280 (CNY37.6064) |
| 5+ | CNY32.880 (CNY37.1544) |
| 10+ | CNY32.480 (CNY36.7024) |
| 20+ | CNY31.690 (CNY35.8097) |
| 50+ | CNY30.910 (CNY34.9283) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.28 (CNY37.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELMA
Manufacturer Part No020-2320Copy
Manufacturer Standard Lead Time16 weeks
Order Code1209752
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter4mm
Knob MaterialNylon (Polyamide)
Knob / Dial StyleRound
Knob Diameter10mm
Product Range-
Product Overview
The 020-2320 is a black Round Knob made of polyamide with glossy finish. It is fixed onto the shaft by means of the proven collet tightening method.
- Precise quality
- Secure collet mounting
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Nylon (Polyamide)
Knob Diameter
10mm
Shaft Diameter
4mm
Knob / Dial Style
Round
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
