Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELKAY
Manufacturer Part NoSPT120XLCopy
Manufacturer Standard Lead Time10 weeks
Order Code4059534
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.580 (CNY181.4554) |
| 10+ | CNY159.400 (CNY180.122) |
| 25+ | CNY158.220 (CNY178.7886) |
| 100+ | CNY157.040 (CNY177.4552) |
| 250+ | CNY155.850 (CNY176.1105) |
| 500+ | CNY153.580 (CNY173.5454) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.58 (CNY181.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
-
Wire Connection Method
Bolt
Rated Voltage
1kV
Product Range
-
Wire Size AWG Min
-
Conductor Area CSA
120mm²
Rated Current
269A
No. of Levels
1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
