Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELKAY
Manufacturer Part NoDBK 1X2Copy
Manufacturer Standard Lead Time10 weeks
Order Code4059536
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.610 (CNY63.9693) |
| 10+ | CNY51.140 (CNY57.7882) |
| 100+ | CNY44.710 (CNY50.5223) |
| 250+ | CNY41.180 (CNY46.5334) |
| 500+ | CNY38.590 (CNY43.6067) |
| 1000+ | CNY37.820 (CNY42.7366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.61 (CNY63.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELKAY
Manufacturer Part NoDBK 1X2Copy
Manufacturer Standard Lead Time10 weeks
Order Code4059536
Technical Datasheet
Rated Current57A
Rated Voltage800V
No. of Poles5 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max1AWG
Load Side Connections Per Pole2
Load Side Connection MethodScrew
Load Side Wire Size Max6AWG
Product Range-
Technical Specifications
Rated Current
57A
No. of Poles
5 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
2
Load Side Wire Size Max
6AWG
Rated Voltage
800V
Line Side Connections Per Pole
1
Line Side Wire Size Max
1AWG
Load Side Connection Method
Screw
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
