Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELESTA
Manufacturer Part NoSGR282ZK 24VDC.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2522704
Product RangeSGR 282 ZK Series
Your Part Number
1,970 In Stock
Need more?
1,970 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.710 (CNY196.2923) |
| 5+ | CNY165.690 (CNY187.2297) |
| 10+ | CNY156.390 (CNY176.7207) |
| 25+ | CNY147.350 (CNY166.5055) |
| 50+ | CNY137.650 (CNY155.5445) |
| 100+ | CNY131.110 (CNY148.1543) |
| 250+ | CNY122.480 (CNY138.4024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.71 (CNY196.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELESTA
Manufacturer Part NoSGR282ZK 24VDC.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2522704
Product RangeSGR 282 ZK Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Product RangeSGR 282 ZK Series
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact MaterialSilver Copper Nickel
IP Rating-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Coil Voltage
24VDC
Product Range
SGR 282 ZK Series
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Copper Nickel
SVHC
No SVHC (19-Jan-2021)
Contact Configuration
DPDT
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
250V
IP Rating
-
Technical Docs (1)
Alternatives for SGR282ZK 24VDC.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
