Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROSWITCH
Manufacturer Part NoC5P0403N-A..Copy
Manufacturer Standard Lead Time10 weeks
Order Code1383554
Product RangeC5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.780 (CNY126.3114) |
| 5+ | CNY111.550 (CNY126.0515) |
| 10+ | CNY106.220 (CNY120.0286) |
| 20+ | CNY101.900 (CNY115.147) |
| 50+ | CNY99.980 (CNY112.9774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.78 (CNY126.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoC5P0403N-A..Copy
Manufacturer Standard Lead Time10 weeks
Order Code1383554
Product RangeC5 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles4 Pole
Angle of Throw30°
Contact Current AC Max1A
Contact Voltage AC Max125V
Product RangeC5 Series
IlluminationNon Illuminated
Contact Current DC Max1A
Contact Voltage DC Max28V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
30°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
4 Pole
Contact Current AC Max
1A
Product Range
C5 Series
Contact Current DC Max
1A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for C5P0403N-A..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
