Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROSWITCH
Manufacturer Part NoC5P0403N-ACopy
Order Code2787229
Product RangeC5 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoC5P0403N-ACopy
Order Code2787229
Product RangeC5 Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles4 Pole
Angle of Throw30°
Contact Current AC Max1A
Contact Voltage AC Max125V
Product RangeC5 Series
IlluminationNon Illuminated
Contact Current DC Max1A
Contact Voltage DC Max28V
Alternatives for C5P0403N-A
1 Product Found
Product Overview
The C5P0403N-A is a four-pole double-throw (4PDT) Rotary Switch with polyester insulation, brass with silver plate as standard terminals and contacts. The C5 series offers a very economical and lightweight design. Standard features include 30° indexing up to 2-position, solder lug terminals, fixed stops and both internal and external seals for washability.
- Mounting nut and lockwasher hardware
Applications
Industrial
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
30°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
4 Pole
Contact Current AC Max
1A
Product Range
C5 Series
Contact Current DC Max
1A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412
