Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROSWITCH
Manufacturer Part NoC4D0412N-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code2292955
Product RangeC4 Series
Your Part Number
39 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,230.930 (CNY1,390.9509) |
| 5+ | CNY1,159.310 (CNY1,310.0203) |
| 10+ | CNY1,138.420 (CNY1,286.4146) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,230.93 (CNY1,390.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoC4D0412N-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code2292955
Product RangeC4 Series
Technical Datasheet
No. of Switch Positions12 Position
No. of Poles4 Pole
Angle of Throw30°
Contact Current AC Max300mA
Contact Voltage AC Max125V
Product RangeC4 Series
IlluminationNon Illuminated
Contact Current DC Max500mA
Contact Voltage DC Max28V
Product Overview
The C4D0412N-A is a four-pole twelve-throw (4P12T) Rotary Switch with diallyl phthalate insulation, brass with silver plate as standard terminals and contacts. The C4 series provides a versatile, fully enclosed design that helps keep dirt and moisture out of the contact area while locking in life time lubricants.
- Mounting nut and lockwasher hardware
Applications
Industrial
Technical Specifications
No. of Switch Positions
12 Position
Angle of Throw
30°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
4 Pole
Contact Current AC Max
300mA
Product Range
C4 Series
Contact Current DC Max
500mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106595
