Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROSWITCH
Manufacturer Part NoC4D0412N-A..Copy
Manufacturer Standard Lead Time10 weeks
Order Code1383546
Product RangeC4 Series
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY536.740 (CNY606.5162) |
Price for:Each
Minimum: 1
Multiple: 1
CNY536.74 (CNY606.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoC4D0412N-A..Copy
Manufacturer Standard Lead Time10 weeks
Order Code1383546
Product RangeC4 Series
Technical Datasheet
No. of Switch Positions12 Position
No. of Poles4 Pole
Angle of Throw30°
Contact Current AC Max300mA
Contact Voltage AC Max125V
Product RangeC4 Series
IlluminationNon Illuminated
Contact Current DC Max500mA
Contact Voltage DC Max28V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Switch Positions
12 Position
Angle of Throw
30°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
4 Pole
Contact Current AC Max
300mA
Product Range
C4 Series
Contact Current DC Max
500mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for C4D0412N-A..
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106595
