Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELCON - TE CONNECTIVITY
Manufacturer Part No6648318-1Copy
Order Code2468460
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.970 (CNY36.1261) |
| 10+ | CNY28.490 (CNY32.1937) |
| 100+ | CNY25.300 (CNY28.589) |
| 250+ | CNY25.150 (CNY28.4195) |
| 500+ | CNY23.260 (CNY26.2838) |
| 1000+ | CNY21.650 (CNY24.4645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.97 (CNY36.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELCON - TE CONNECTIVITY
Manufacturer Part No6648318-1Copy
Order Code2468460
Technical Datasheet
Product Range0
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6648318-1 is a 12AWG Socket Crimp Contact made of copper alloy gold-plating contact material used in ELCON high power drawer circuit applications.
- 35A Current rating
Applications
Power Management, Industrial
Technical Specifications
Product Range
0
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
-
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001905
