Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELC
Manufacturer Part NoAM061205Copy
Manufacturer Standard Lead Time26 weeks
Order Code1417601
Also Known AsGTIN UPC EAN: 3760244880109
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,807.420 (CNY2,042.3846) |
| 3+ | CNY1,747.850 (CNY1,975.0705) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,807.42 (CNY2,042.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoAM061205Copy
Manufacturer Standard Lead Time26 weeks
Order Code1417601
Also Known AsGTIN UPC EAN: 3760244880109
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min6V
Output Voltage Max12V
Output Current Min-
Output Current Max5A
Power Rating120W
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Manufacturer Warranty2 Years
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Fixed, 2 Output: AC/DC voltages available simultaneously, 6V or 12V @ 5A
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
6V
Output Current Min
-
Power Rating
120W
Supply Voltage Max
253VAC
Product Range
-
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage Max
12V
Output Current Max
5A
Supply Voltage Min
207VAC
Manufacturer Warranty
2 Years
Plug Type
EU, UK
Technical Docs (2)
Alternatives for AM061205
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.15
