Print Page
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,424.450 (CNY3,869.6285) |
| 5+ | CNY3,315.390 (CNY3,746.3907) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,424.45 (CNY3,869.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoALR3203Copy
Order Code3566093
Product RangeALR32
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max32V
Output Current Min0A
Output Current Max6A
Power Rating96W
Supply Voltage Min220V
Supply Voltage Max240V
Manufacturer Warranty2 Years
Product RangeALR32
Plug TypeEU, UK
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Programmable power supply
- Graphic LCD 128 x 64 pixels with white backlight
- Sensitive keypad
- USB isolated, LabVIEW™ drivers and executable provided
- Arbitrary, square, positive and negative ramp, rise or fall time functions
- Lightweight with built-in handle and cord storage area
- Without fan
- Short-circuit, overtemperature, overcurrent protection
- Complies with EN 61010-1, CAT II output Safety Extra Low Voltage (SELV)
- Complies with EN 61326-1 and EN 55011 standards
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
96W
Supply Voltage Max
240V
Product Range
ALR32
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1 Output
Output Voltage Max
32V
Output Current Max
6A
Supply Voltage Min
220V
Manufacturer Warranty
2 Years
Plug Type
EU, UK
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2

