Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELC
Manufacturer Part NoALE2412Copy
Manufacturer Standard Lead Time26 weeks
Order Code1123217
Also Known AsGTIN UPC EAN: 3760244880321
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,415.320 (CNY2,729.3116) |
| 5+ | CNY2,367.020 (CNY2,674.7326) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,415.32 (CNY2,729.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoALE2412Copy
Manufacturer Standard Lead Time26 weeks
Order Code1123217
Also Known AsGTIN UPC EAN: 3760244880321
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max300W
Output Voltage - Output 124VDC
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC190V AC to 440V AC
Power Supply Output TypeAdjustable
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ALE2412 is a 1-output 300W DIN rail-mount adjustable OEM regulated Linear DC Power Supply protected against short circuits by current limit, primary circuit overcurrent, by internal fuse, output overload by voltage limiting to 33V and current reverse power surges on the output, by fuse.
- <lt/>3mVrms Precise output ripple
- Alarm by relay with invert contact diagnostis
- Universal main input voltage
- Powerful to cumulate n+1(parallel active mode)
- Easy mounting
- Spring terminal block
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
300W
Output Current - Output 1
12.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
190V AC to 440V AC
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
