
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY559.180 (CNY631.8734) |
| 5+ | CNY548.000 (CNY619.240) |
| 10+ | CNY536.820 (CNY606.6066) |
| 50+ | CNY525.630 (CNY593.9619) |
Product Information
Product Overview
The ALE2401 is a 1.25A/24V 30W fixed Regulated Power Supply, adjustable from 20 to 30V output voltage, floating outputs on spring terminal block for 2.5mm² (AWG12) wires, <lt/>20mV for a load change from 0 to 100% 5mV for a line change from 190 to 253V regulation, <lt/>3mVrms including 3mV peak to peak of the signal at 65KHz, <lt/>4mV peak to peak of the signal at 100KHz, <lt/>20mV peak to peak of switching spikes ripple, protection against short-circuits by circuit breaker with automatic reset, against transients on the primary circuit by varistor and against over-current on primary circuit by fuse. Remote sensing correction of the voltage drop in the wires (4-wires method) and input on disconnect scribe terminal blocks for 2.5mm² wires (AWG12).
- 50ms at full load hold-up time
- Green power-on LED indicator
- IP30 Protection rating
- -25 to 70°C Operating temperature range
- 3000V Input to output dielectric strength
Applications
Power Management
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
ITE
30W
1.25A
-
-
-
Fixed
No SVHC (17-Jan-2023)
-
24VDC
-
-
-
190V AC to 264V AC
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
