Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELC
Manufacturer Part NoALE1210.Copy
Manufacturer Standard Lead Time26 weeks
Order Code4916128
Also Known AsGTIN UPC EAN: 3760244880260
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,513.650 (CNY1,710.4245) |
| 5+ | CNY1,483.380 (CNY1,676.2194) |
| 10+ | CNY1,474.490 (CNY1,666.1737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,513.65 (CNY1,710.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoALE1210.Copy
Manufacturer Standard Lead Time26 weeks
Order Code4916128
Also Known AsGTIN UPC EAN: 3760244880260
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 112VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC190V AC to 253V AC
Power Supply Output TypeAdjustable
Product Range-
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable
No. of Outputs
1 Output
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
190V AC to 253V AC
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.026932
