Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELC
Manufacturer Part NoALE1205.Copy
Manufacturer Standard Lead Time26 weeks
Order Code4897493
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY877.040 (CNY991.0552) |
| 5+ | CNY859.500 (CNY971.235) |
| 10+ | CNY841.960 (CNY951.4148) |
| 50+ | CNY824.420 (CNY931.5946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY877.04 (CNY991.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoALE1205.Copy
Manufacturer Standard Lead Time26 weeks
Order Code4897493
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max60W
Output Voltage - Output 115VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC190V AC to 264V AC
Power Supply Output TypeAdjustable
Product Range-
Product Overview
The ALE1205 is a switching Power Supply with adjustable output. The 12V remote-sensing OEM modular and regulated power supply is protected against overcurrent on primary circuit by fuse, over-temperature by thermal shutdown, short-circuit and reverse polarity.
- Shock resistance
- Cover on input output terminal block
- 25ms at half load and 12ms at full load (190V line input) Hold-up time
- 3000V from input to output Dielectric strength
- IP30 Protection rating
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
190V AC to 264V AC
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02
