Print Page
ELH
LAMP, INCANDESCENT, GY5.3, 120V, 300W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEIKO
Manufacturer Part NoELHCopy
Manufacturer Standard Lead Time18 weeks
Order Code2078335
Your Part Number
114 In Stock
Need more?
114 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY177.820 (CNY200.9366) |
| 5+ | CNY145.560 (CNY164.4828) |
| 10+ | CNY128.060 (CNY144.7078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY177.82 (CNY200.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage
120V
Average Bulb Life
35h
Lamp Base Type
GY5.3
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402