Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-3R2BCopy
Manufacturer Standard Lead Time6 weeks
Order Code3668332
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.920 (CNY151.3296) |
| 5+ | CNY130.900 (CNY147.917) |
| 10+ | CNY125.960 (CNY142.3348) |
| 20+ | CNY120.800 (CNY136.504) |
| 50+ | CNY116.760 (CNY131.9388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.92 (CNY151.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-3R2BCopy
Manufacturer Standard Lead Time6 weeks
Order Code3668332
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPlastic
Knob Diameter31.75mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
Product Range
-
Shaft Diameter
6.35mm
Knob Diameter
31.75mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
.jpg)