Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-1K2SCopy
Manufacturer Standard Lead Time18 weeks
Order Code4690813
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.460 (CNY73.9698) |
| 5+ | CNY63.790 (CNY72.0827) |
| 10+ | CNY62.120 (CNY70.1956) |
| 20+ | CNY61.420 (CNY69.4046) |
| 50+ | CNY60.720 (CNY68.6136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.46 (CNY73.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoMS91528-1K2SCopy
Manufacturer Standard Lead Time18 weeks
Order Code4690813
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPlastic
Knob Diameter17.78mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Plastic
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
6.35mm
Knob Diameter
17.78mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
.jpg)