Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDSYN
Manufacturer Part NoSW021/3,0Copy
Manufacturer Standard Lead Time13 weeks
Order Code1182015
Your Part Number
82 In Stock
Need more?
82 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.400 (CNY63.732) |
| 5+ | CNY50.610 (CNY57.1893) |
| 10+ | CNY45.990 (CNY51.9687) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY56.40 (CNY63.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Specifically designed for lead free applications
- Copper braid in lead free alloy
- Flux according to F-SW 32<bold> </bold>(rosin without halides)
- No further cleaning of flux residues necessary
- Halogen free
- ESD Safe bobbin material
Technical Specifications
Braid Material
Copper
Length
1.5m
Width
3mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
