Print Page
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,043.510 (CNY1,179.1663) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,043.51 (CNY1,179.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSAC15250-3Copy
Order Code2576923
Product RangeSAC-3
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy95, 5, 0.7 Sn, Ag, Cu
External Diameter - Metric1.5mm
External Diameter - Imperial0.06"
Melting Temperature217°C
Weight - Metric250g
Weight - Imperial0.551lb
Product RangeSAC-3
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
95, 5, 0.7 Sn, Ag, Cu
External Diameter - Imperial
0.06"
Weight - Metric
250g
Product Range
SAC-3
Flux Type
No Clean
External Diameter - Metric
1.5mm
Melting Temperature
217°C
Weight - Imperial
0.551lb
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25

