Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY431.310 (CNY487.3803) |
| 5+ | CNY385.930 (CNY436.1009) |
Price for:Each
Minimum: 1
Multiple: 1
CNY431.31 (CNY487.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoSAC-LZB 0418
Order Code2467650
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean
Solder Alloy95.5, 3.5, 0.7 Sn, Ag, Cu
External Diameter - Metric-
External Diameter - Imperial-
Melting Temperature217°C
Weight - Metric100g
Weight - Imperial3.527oz
Product Range-
Product Overview
The SAC-LZB 0418 is a lead-free Soldering Tape/Band, 95.5, 3.5, 0.7 Sn, Ag, Cu alloy content, 3-metals and integrated flux and 217°C melting temperature. This wire band can be soldered easily without any effort.
- F-SW 34 Flux
Applications
Maintenance & Repair
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
95.5, 3.5, 0.7 Sn, Ag, Cu
External Diameter - Imperial
-
Weight - Metric
100g
Product Range
-
Flux Type
No Clean
External Diameter - Metric
-
Melting Temperature
217°C
Weight - Imperial
3.527oz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
