Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No628-050-222-042Copy
Manufacturer Standard Lead Time16 weeks
Order Code4312366
Product Range628 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.550 (CNY42.4315) |
| 10+ | CNY35.060 (CNY39.6178) |
| 25+ | CNY33.170 (CNY37.4821) |
| 100+ | CNY32.980 (CNY37.2674) |
| 250+ | CNY32.790 (CNY37.0527) |
| 500+ | CNY32.600 (CNY36.838) |
| 1000+ | CNY32.410 (CNY36.6233) |
| 2500+ | CNY32.220 (CNY36.4086) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.55 (CNY42.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No628-050-222-042Copy
Manufacturer Standard Lead Time16 weeks
Order Code4312366
Product Range628 Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range628 Series
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder Cup
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (25-Jun-2025)
Technical Specifications
D Sub Connector Type
Standard
Product Range
628 Series
D Sub Shell Size
DD
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
Lead (25-Jun-2025)
Gender
Receptacle
No. of Contacts
50Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021661
