Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No622-025-260-013Copy
Order Code4312352
Product Range622 Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.160 (CNY40.8608) |
| 10+ | CNY33.710 (CNY38.0923) |
| 25+ | CNY31.880 (CNY36.0244) |
| 100+ | CNY30.650 (CNY34.6345) |
| 250+ | CNY28.820 (CNY32.5666) |
| 500+ | CNY27.530 (CNY31.1089) |
| 1000+ | CNY26.300 (CNY29.719) |
| 2500+ | CNY24.470 (CNY27.6511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.16 (CNY40.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No622-025-260-013Copy
Order Code4312352
Product Range622 Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range622 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
SVHCLead
Technical Specifications
D Sub Connector Type
Standard
Product Range
622 Series
D Sub Shell Size
DB
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Flash Plated Contacts
SVHC
Lead
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015332
