Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No621-M50-260-WN6Copy
Order Code4312343
Product Range621M Series
Your Part Number
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.800 (CNY146.674) |
| 2+ | CNY124.700 (CNY140.911) |
| 5+ | CNY122.190 (CNY138.0747) |
| 10+ | CNY117.160 (CNY132.3908) |
| 25+ | CNY112.060 (CNY126.6278) |
| 50+ | CNY107.030 (CNY120.9439) |
| 100+ | CNY102.480 (CNY115.8024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.80 (CNY146.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No621-M50-260-WN6Copy
Order Code4312343
Product Range621M Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range621M Series
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
SVHCLead
Technical Specifications
D Sub Connector Type
Standard
Product Range
621M Series
D Sub Shell Size
DD
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Flash Plated Contacts
SVHC
Lead
Gender
Plug
No. of Contacts
50Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030765
