Print Page
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.800 (CNY80.004) |
| 10+ | CNY60.160 (CNY67.9808) |
| 100+ | CNY54.970 (CNY62.1161) |
| 250+ | CNY49.780 (CNY56.2514) |
| 500+ | CNY44.590 (CNY50.3867) |
| 1000+ | CNY39.790 (CNY44.9627) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY70.80 (CNY80.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No570-290-761P40Copy
Manufacturer Standard Lead Time37 weeks
Order Code2532294
Product Range570
Technical Datasheet
Product Range570
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min-
Contact MaterialBrass
Technical Specifications
Product Range
570
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
EDAC E-Seal 567, 568, 572 Series Wire-to-Wire & Wire-to-Board Connectors
Contact Material
Brass
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1

