Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No516-290-500P100Copy
Order Code4337366
Product Range516 Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY329.260 (CNY372.0638) |
| 5+ | CNY298.090 (CNY336.8417) |
| 10+ | CNY273.220 (CNY308.7386) |
| 25+ | CNY253.120 (CNY286.0256) |
| 50+ | CNY239.010 (CNY270.0813) |
| 100+ | CNY227.530 (CNY257.1089) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY329.26 (CNY372.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516-290-500P100Copy
Order Code4337366
Product Range516 Series
Technical Datasheet
Product Range516 Series
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Gender-
Contact Termination TypeSolder
Wire Size AWG Min28AWG
Wire Size AWG Max18AWG
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
516 Series
Contact Material
Phosphor Bronze
Contact Termination Type
Solder
Wire Size AWG Max
18AWG
Contact Plating
Gold Plated Contacts
Contact Gender
-
Wire Size AWG Min
28AWG
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
