Print Page
39 In Stock
50 more incoming. You can reserve stock now
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.970 (CNY221.4461) |
| 10+ | CNY174.440 (CNY197.1172) |
| 25+ | CNY163.310 (CNY184.5403) |
| 100+ | CNY136.430 (CNY154.1659) |
| 250+ | CNY122.960 (CNY138.9448) |
| 500+ | CNY120.980 (CNY136.7074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.97 (CNY221.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 516-120-000-402 is a 120-position Receptacle Housing made of grey polycarbonate. It has locknut and polarizing hardware.
- UL94V-0 Flammability
- 10mΩ Contact resistance (maximum)
- 8A Current rating
- -65 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
516
No. of Positions
120Ways
For Use With
516 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536

