Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No516-120-000-101Copy
Manufacturer Standard Lead Time2 weeks
Order Code1339823
Your Part Number
249 In Stock
Need more?
249 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.690 (CNY261.8097) |
| 10+ | CNY217.910 (CNY246.2383) |
| 25+ | CNY195.450 (CNY220.8585) |
| 100+ | CNY172.980 (CNY195.4674) |
| 250+ | CNY162.090 (CNY183.1617) |
| 500+ | CNY158.850 (CNY179.5005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.69 (CNY261.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516-120-000-101Copy
Manufacturer Standard Lead Time2 weeks
Order Code1339823
Technical Datasheet
Product Range-
No. of Positions120Ways
Pitch Spacing3.81mm
For Use With516 Series Pin Contacts
SVHCNo SVHC (19-Jan-2021)
Alternatives for 516-120-000-101
1 Product Found
Product Overview
The 516-120-000-101 is a 120-way Plug with green diallyl phthalate insulator, actuating screw, polarizing hardware. This 516 series connector with phosphor bronze alloy contacts, gold over nickel for entire contact plating. Edacon hermaphroditic contact mating design is simplified with use of actuating screws.
- 8.5A Current rating
- 10mΩ Maximum contact resistance
- 2000VAC at sea level Dielectric withstanding voltage
- 5000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Product Range
-
No. of Positions
120Ways
For Use With
516 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074843
